
C1210C202MDGACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1210C202MDGACAUTO7210TR-ND - Tape & Reel (TR) 399-C1210C202MDGACAUTO7210CT-ND - Cut Tape (CT) 399-C1210C202MDGACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C202MDGACAUTO7210 |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±20% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C202MDGACAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹86.66000 | ₹86.66 |
| 10 | ₹55.16600 | ₹551.66 |
| 50 | ₹42.67920 | ₹2,133.96 |
| 100 | ₹38.83990 | ₹3,883.99 |
| 500 | ₹32.34114 | ₹16,170.57 |
| 1,000 | ₹30.33204 | ₹30,332.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹27.31771 | ₹1,09,270.84 |
| 8,000 | ₹26.19738 | ₹2,09,579.04 |
| 12,000 | ₹25.63593 | ₹3,07,631.16 |
| 20,000 | ₹25.01364 | ₹5,00,272.80 |
| 28,000 | ₹24.64963 | ₹6,90,189.64 |