
C1210C221J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C221J2GACTUTR-ND - Tape & Reel (TR) 399-C1210C221J2GACTUCT-ND - Cut Tape (CT) 399-C1210C221J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C221J2GACTU |
Description | CAP CER 220PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C221J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹52.55700 | ₹525.57 |
| 50 | ₹40.53600 | ₹2,026.80 |
| 100 | ₹36.84570 | ₹3,684.57 |
| 500 | ₹30.60600 | ₹15,303.00 |
| 1,000 | ₹28.67706 | ₹28,677.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹25.78294 | ₹1,03,131.76 |
| 8,000 | ₹24.70722 | ₹1,97,657.76 |
| 12,000 | ₹24.16818 | ₹2,90,018.16 |
| 20,000 | ₹23.57084 | ₹4,71,416.80 |
| 28,000 | ₹23.22139 | ₹6,50,198.92 |
| 40,000 | ₹22.88532 | ₹9,15,412.80 |