
C1210C222J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C222J1GACTUTR-ND - Tape & Reel (TR) 399-C1210C222J1GACTUCT-ND - Cut Tape (CT) 399-C1210C222J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C222J1GACTU |
Description | CAP CER 2200PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C222J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹46.59300 | ₹465.93 |
| 50 | ₹35.76480 | ₹1,788.24 |
| 100 | ₹32.41940 | ₹3,241.94 |
| 500 | ₹26.76674 | ₹13,383.37 |
| 1,000 | ₹25.02044 | ₹25,020.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹22.39935 | ₹89,597.40 |
| 8,000 | ₹21.42509 | ₹1,71,400.72 |
| 12,000 | ₹20.93711 | ₹2,51,245.32 |
| 20,000 | ₹20.39604 | ₹4,07,920.80 |
| 28,000 | ₹20.07979 | ₹5,62,234.12 |
| 40,000 | ₹19.77544 | ₹7,91,017.60 |