1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C393J2GACAUTO

DigiKey Part Number
399-11580-2-ND - Tape & Reel (TR)
399-11580-1-ND - Cut Tape (CT)
399-11580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C393J2GACAUTO
Description
CAP CER 0.039UF 200V NP0 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.039 µF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C393J2GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,614
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹90.51000₹90.51
10₹56.08400₹560.84
50₹45.22200₹2,261.10
100₹41.29070₹4,129.07
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹30.88064₹61,761.28
4,000₹29.48608₹1,17,944.32
6,000₹28.78740₹1,72,724.40
10,000₹28.01300₹2,80,130.00
14,000₹27.56024₹3,85,843.36
20,000₹27.12458₹5,42,491.60
24,000₹26.91806₹6,46,033.44
Manufacturers Standard Package