
C1210C223J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C223J5RACTUTR-ND - Tape & Reel (TR) 399-C1210C223J5RACTUCT-ND - Cut Tape (CT) 399-C1210C223J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C223J5RACTU |
Description | CAP CER 0.022UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C223J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.57000 | ₹58.57 |
| 10 | ₹33.98700 | ₹339.87 |
| 50 | ₹26.48000 | ₹1,324.00 |
| 100 | ₹23.76460 | ₹2,376.46 |
| 500 | ₹20.44038 | ₹10,220.19 |
| 1,000 | ₹19.04627 | ₹19,046.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹16.60326 | ₹66,413.04 |
| 8,000 | ₹15.75534 | ₹1,26,042.72 |
| 12,000 | ₹15.60707 | ₹1,87,284.84 |
| 20,000 | ₹15.35668 | ₹3,07,133.60 |
| 28,000 | ₹15.10440 | ₹4,22,923.20 |
| 40,000 | ₹14.86160 | ₹5,94,464.00 |
| 48,000 | ₹14.74659 | ₹7,07,836.32 |