
C1210C223JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C223JDGACAUTOTR-ND - Tape & Reel (TR) 399-C1210C223JDGACAUTOCT-ND - Cut Tape (CT) 399-C1210C223JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C223JDGACAUTO |
Description | CAP CER 1210 22NF 1000VDC C0G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C223JDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹241.35000 | ₹241.35 |
| 10 | ₹165.68500 | ₹1,656.85 |
| 50 | ₹135.56700 | ₹6,778.35 |
| 100 | ₹126.25770 | ₹12,625.77 |
| 500 | ₹110.51114 | ₹55,255.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹105.63751 | ₹1,05,637.51 |
| 2,000 | ₹101.62399 | ₹2,03,247.98 |
| 3,000 | ₹99.61335 | ₹2,98,840.05 |
| 5,000 | ₹97.38384 | ₹4,86,919.20 |
| 7,000 | ₹96.08022 | ₹6,72,561.54 |