C1210C223M1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₹104.75900
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹20.17477
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹19.00901
Datasheet

Upgrade


KEMET
In Stock: 476
Unit Price: ₹145.37000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹27.44444
Datasheet

Upgrade


KEMET
In Stock: 7,826
Unit Price: ₹53.12000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹16.64488
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹26.70618
Datasheet

Upgrade


KEMET
In Stock: 950
Unit Price: ₹131.39000
Datasheet

Upgrade


KEMET
In Stock: 1,873
Unit Price: ₹125.80000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹53.54169
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹35.26624
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹7.66571
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹93.19000
Datasheet
0.022 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C223M1RACTU

DigiKey Part Number
399-C1210C223M1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C223M1RACTU
Description
CAP CER 0.022UF 100V X7R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C223M1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹12.80725₹51,229.00
Manufacturers Standard Package