
C1210C224J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C224J5RACTUTR-ND - Tape & Reel (TR) 399-C1210C224J5RACTUCT-ND - Cut Tape (CT) 399-C1210C224J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C224J5RACTU |
Description | CAP CER 0.22UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C224J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 10 | ₹61.41000 | ₹614.10 |
| 50 | ₹47.74860 | ₹2,387.43 |
| 100 | ₹43.54580 | ₹4,354.58 |
| 500 | ₹36.45064 | ₹18,225.32 |
| 1,000 | ₹34.25704 | ₹34,257.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹31.94192 | ₹79,854.80 |
| 5,000 | ₹30.54581 | ₹1,52,729.05 |
| 7,500 | ₹29.84648 | ₹2,23,848.60 |
| 12,500 | ₹29.07135 | ₹3,63,391.88 |
| 17,500 | ₹28.61801 | ₹5,00,815.18 |
| 25,000 | ₹28.18183 | ₹7,04,545.75 |