
C1210C225K1RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1210C225K1RAC7210TR-ND - Tape & Reel (TR) 399-C1210C225K1RAC7210CT-ND - Cut Tape (CT) 399-C1210C225K1RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C225K1RAC7210 |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C225K1RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹41.28100 | ₹412.81 |
| 50 | ₹31.49680 | ₹1,574.84 |
| 100 | ₹28.45900 | ₹2,845.90 |
| 500 | ₹23.35428 | ₹11,677.14 |
| 1,000 | ₹21.77570 | ₹21,775.70 |
| 2,500 | ₹20.10991 | ₹50,274.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹18.52782 | ₹1,48,222.56 |
| 16,000 | ₹17.80324 | ₹2,84,851.84 |
| 24,000 | ₹17.44019 | ₹4,18,564.56 |
| 40,000 | ₹17.03769 | ₹6,81,507.60 |