2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C225K1RAC7210

DigiKey Part Number
399-C1210C225K1RAC7210TR-ND - Tape & Reel (TR)
399-C1210C225K1RAC7210CT-ND - Cut Tape (CT)
399-C1210C225K1RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C225K1RAC7210
Description
CAP CER 2.2UF 100V X7R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C225K1RAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,350
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹66.16000₹66.16
10₹41.28100₹412.81
50₹31.49680₹1,574.84
100₹28.45900₹2,845.90
500₹23.35428₹11,677.14
1,000₹21.77570₹21,775.70
2,500₹20.10991₹50,274.78
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹18.52782₹1,48,222.56
16,000₹17.80324₹2,84,851.84
24,000₹17.44019₹4,18,564.56
40,000₹17.03769₹6,81,507.60
Manufacturers Standard Package