2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C225K1RACAUTO

DigiKey Part Number
399-13375-2-ND - Tape & Reel (TR)
399-13375-1-ND - Cut Tape (CT)
399-13375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C225K1RACAUTO
Description
CAP CER 2.2UF 100V X7R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C225K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71,493
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹68.03000₹68.03
10₹42.58600₹425.86
50₹32.52200₹1,626.10
100₹29.40950₹2,940.95
500₹24.16872₹12,084.36
1,000₹22.54915₹22,549.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹20.20599₹40,411.98
4,000₹19.16161₹76,646.44
6,000₹18.63829₹1,11,829.74
10,000₹18.05852₹1,80,585.20
14,000₹17.71945₹2,48,072.30
20,000₹17.40342₹3,48,068.40
Manufacturers Standard Package