1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C225M3RACTU

DigiKey Part Number
399-C1210C225M3RACTUTR-ND - Tape & Reel (TR)
399-C1210C225M3RACTUCT-ND - Cut Tape (CT)
399-C1210C225M3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C225M3RACTU
Description
CAP CER 2.2UF 25V X7R 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C225M3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.081" (2.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹85.19000₹85.19
10₹54.22000₹542.20
50₹42.09820₹2,104.91
100₹38.38010₹3,838.01
500₹32.08484₹16,042.42
1,000₹30.13877₹30,138.77
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹28.53746₹57,074.92
4,000₹27.21878₹1,08,875.12
6,000₹26.55826₹1,59,349.56
10,000₹25.82600₹2,58,260.00
14,000₹25.39802₹3,55,572.28
20,000₹24.98608₹4,99,721.60
24,000₹24.79089₹5,94,981.36
Manufacturers Standard Package