1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C225M5RACTU

DigiKey Part Number
399-C1210C225M5RACTUTR-ND - Tape & Reel (TR)
399-C1210C225M5RACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1210C225M5RACTU
Description
CAP CER 2.2UF 50V X7R 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C225M5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,480
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹62.12000₹62.12
10₹39.04600₹390.46
50₹29.83440₹1,491.72
100₹26.99470₹2,699.47
500₹22.19920₹11,099.60
1,000₹20.71635₹20,716.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹18.17253₹45,431.32
5,000₹18.03818₹90,190.90
7,500₹17.73581₹1,33,018.58
12,500₹17.21215₹2,15,151.88
17,500₹16.90603₹2,95,855.53
25,000₹16.61156₹4,15,289.00
30,000₹16.47192₹4,94,157.60
Manufacturers Standard Package