
C1210C272KBRACTU | |
|---|---|
DigiKey Part Number | 399-5594-2-ND - Tape & Reel (TR) 399-5594-1-ND - Cut Tape (CT) 399-5594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C272KBRACTU |
Description | CAP CER 2700PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C272KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹129.53000 | ₹129.53 |
| 10 | ₹84.70600 | ₹847.06 |
| 50 | ₹67.00080 | ₹3,350.04 |
| 100 | ₹61.54940 | ₹6,154.94 |
| 500 | ₹52.32394 | ₹26,161.97 |
| 1,000 | ₹49.46965 | ₹49,469.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹47.11997 | ₹94,239.94 |
| 4,000 | ₹45.18566 | ₹1,80,742.64 |
| 6,000 | ₹44.21645 | ₹2,65,298.70 |
| 10,000 | ₹43.14214 | ₹4,31,421.40 |
| 14,000 | ₹42.51385 | ₹5,95,193.90 |
| 20,000 | ₹41.90961 | ₹8,38,192.20 |