C1210X223JDGACTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C273J2GACTU

DigiKey Part Number
399-C1210C273J2GACTUTR-ND - Tape & Reel (TR)
399-C1210C273J2GACTUCT-ND - Cut Tape (CT)
399-C1210C273J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C273J2GACTU
Description
CAP CER 0.027UF 200V C0GNP0 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C273J2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,265
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹129.56000₹129.56
10₹85.54500₹855.45
50₹68.02800₹3,401.40
100₹62.63270₹6,263.27
500₹53.50668₹26,753.34
1,000₹50.68385₹50,683.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹47.70272₹1,19,256.80
5,000₹45.90520₹2,29,526.00
7,500₹45.00455₹3,37,534.12
12,500₹44.00624₹5,50,078.00
17,500₹43.42231₹7,59,890.43
Manufacturers Standard Package