0.027 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C273K1RACAUTO

DigiKey Part Number
399-C1210C273K1RACAUTOTR-ND - Tape & Reel (TR)
399-C1210C273K1RACAUTOCT-ND - Cut Tape (CT)
399-C1210C273K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C273K1RACAUTO
Description
CAP CER 0.027UF 100V X7R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C273K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,242
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹54.98000₹54.98
10₹33.73300₹337.33
50₹25.45840₹1,272.92
100₹22.90510₹2,290.51
500₹18.59806₹9,299.03
1,000₹17.26643₹17,266.43
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹15.26946₹61,077.84
8,000₹14.52770₹1,16,221.60
12,000₹14.15604₹1,69,872.48
20,000₹13.74414₹2,74,882.80
28,000₹13.50332₹3,78,092.96
40,000₹13.27167₹5,30,866.80
Manufacturers Standard Package