
C1210C273K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C273K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1210C273K1RACAUTOCT-ND - Cut Tape (CT) 399-C1210C273K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C273K1RACAUTO |
Description | CAP CER 0.027UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C273K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹33.73300 | ₹337.33 |
| 50 | ₹25.45840 | ₹1,272.92 |
| 100 | ₹22.90510 | ₹2,290.51 |
| 500 | ₹18.59806 | ₹9,299.03 |
| 1,000 | ₹17.26643 | ₹17,266.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹15.26946 | ₹61,077.84 |
| 8,000 | ₹14.52770 | ₹1,16,221.60 |
| 12,000 | ₹14.15604 | ₹1,69,872.48 |
| 20,000 | ₹13.74414 | ₹2,74,882.80 |
| 28,000 | ₹13.50332 | ₹3,78,092.96 |
| 40,000 | ₹13.27167 | ₹5,30,866.80 |