C1210C274K1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹45.08851
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹57.56286
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹59.56030
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹46.62515
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹59.56030
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹46.62515
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹29.63175
Datasheet
0.27 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C274K1RACTU

DigiKey Part Number
399-C1210C274K1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C274K1RACTU
Description
CAP CER 0.27UF 100V X7R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.27 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C274K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹26.18946₹1,04,757.84
Manufacturers Standard Package