0.033 µF ±5% 500V Ceramic Capacitor X8G 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C333JCTACAUTO

DigiKey Part Number
399-C1210C333JCTACAUTOTR-ND - Tape & Reel (TR)
399-C1210C333JCTACAUTOCT-ND - Cut Tape (CT)
399-C1210C333JCTACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C333JCTACAUTO
Description
CAP CER 0.033UF 500V X8G 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 500V Ceramic Capacitor X8G 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C333JCTACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 754
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹85.73000₹85.73
10₹54.32700₹543.27
50₹42.00820₹2,100.41
100₹38.20630₹3,820.63
500₹31.78948₹15,894.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹29.80647₹29,806.47
2,000₹28.17386₹56,347.72
3,000₹27.35630₹82,068.90
5,000₹26.45029₹1,32,251.45
7,000₹25.92048₹1,81,443.36
10,000₹25.41080₹2,54,108.00
Manufacturers Standard Package