
C1210C333K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C333K5RACTUTR-ND - Tape & Reel (TR) 399-C1210C333K5RACTUCT-ND - Cut Tape (CT) 399-C1210C333K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C333K5RACTU |
Description | CAP CER 0.033UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C333K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹29.35400 | ₹293.54 |
| 50 | ₹21.93600 | ₹1,096.80 |
| 100 | ₹19.68090 | ₹1,968.09 |
| 500 | ₹15.85466 | ₹7,927.33 |
| 1,000 | ₹14.67493 | ₹14,674.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹12.90463 | ₹51,618.52 |
| 8,000 | ₹12.24697 | ₹97,975.76 |
| 12,000 | ₹11.91756 | ₹1,43,010.72 |
| 20,000 | ₹11.55246 | ₹2,31,049.20 |
| 28,000 | ₹11.33907 | ₹3,17,493.96 |
| 40,000 | ₹11.13370 | ₹4,45,348.00 |