
C1210C333KDRACAUTO | |
---|---|
DigiKey Part Number | 399-C1210C333KDRACAUTOTR-ND - Tape & Reel (TR) 399-C1210C333KDRACAUTOCT-ND - Cut Tape (CT) 399-C1210C333KDRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C333KDRACAUTO |
Description | CAP CER 0.033UF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C333KDRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹47.03000 | ₹47.03 |
10 | ₹28.84100 | ₹288.41 |
50 | ₹21.70580 | ₹1,085.29 |
100 | ₹19.50510 | ₹1,950.51 |
500 | ₹15.78330 | ₹7,891.65 |
1,000 | ₹15.01925 | ₹15,019.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹14.30711 | ₹28,614.22 |
4,000 | ₹12.90790 | ₹51,631.60 |
6,000 | ₹12.48306 | ₹74,898.36 |
10,000 | ₹12.05329 | ₹1,20,532.90 |
14,000 | ₹11.83893 | ₹1,65,745.02 |
20,000 | ₹11.59623 | ₹2,31,924.60 |
24,000 | ₹11.48126 | ₹2,75,550.24 |
48,000 | ₹11.09391 | ₹5,32,507.68 |
50,000 | ₹11.07339 | ₹5,53,669.50 |