


C1210C334F3JACTU | |
|---|---|
DigiKey Part Number | 399-C1210C334F3JACTUTR-ND - Tape & Reel (TR) 399-C1210C334F3JACTUCT-ND - Cut Tape (CT) 399-C1210C334F3JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C334F3JACTU |
Description | CAP CER 0.33UF 25V U2J 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±1% 25V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C334F3JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹578.69000 | ₹578.69 |
| 10 | ₹423.99600 | ₹4,239.96 |
| 50 | ₹362.12080 | ₹18,106.04 |
| 100 | ₹342.98040 | ₹34,298.04 |
| 500 | ₹310.58334 | ₹1,55,291.67 |
| 1,000 | ₹310.52744 | ₹3,10,527.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹292.28162 | ₹5,84,563.24 |