


C1210C334J3JACTU | |
|---|---|
DigiKey Part Number | 399-C1210C334J3JACTUTR-ND - Tape & Reel (TR) 399-C1210C334J3JACTUCT-ND - Cut Tape (CT) 399-C1210C334J3JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C334J3JACTU |
Description | CAP CER 0.33UF 25V U2J 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 25V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C334J3JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹166.80000 | ₹166.80 |
| 10 | ₹111.07800 | ₹1,110.78 |
| 50 | ₹89.12300 | ₹4,456.15 |
| 100 | ₹82.33910 | ₹8,233.91 |
| 500 | ₹70.86050 | ₹35,430.25 |
| 1,000 | ₹67.30918 | ₹67,309.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹64.38547 | ₹1,28,770.94 |
| 4,000 | ₹61.97801 | ₹2,47,912.04 |
| 6,000 | ₹60.77203 | ₹3,64,632.18 |
| 10,000 | ₹59.43496 | ₹5,94,349.60 |
| 14,000 | ₹58.65273 | ₹8,21,138.22 |
