3.3 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C335K5RACAUTO

DigiKey Part Number
399-16023-2-ND - Tape & Reel (TR)
399-16023-1-ND - Cut Tape (CT)
399-16023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C335K5RACAUTO
Description
CAP CER 3.3UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C335K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,793
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹81.07000₹81.07
10₹51.15900₹511.59
50₹39.39900₹1,969.95
100₹35.79270₹3,579.27
500₹29.68720₹14,843.60
1,000₹27.80111₹27,801.11
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹26.24910₹52,498.20
4,000₹24.97152₹99,886.08
6,000₹24.33149₹1,45,988.94
10,000₹23.62219₹2,36,221.90
14,000₹23.20751₹3,24,905.14
20,000₹22.80858₹4,56,171.60
Manufacturers Standard Package