
C0805C682J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15807-2-ND - Tape & Reel (TR) 399-15807-1-ND - Cut Tape (CT) 399-15807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C682J5GACAUTO |
Description | CAP CER 6800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹41.93400 | ₹419.34 |
| 50 | ₹32.00000 | ₹1,600.00 |
| 100 | ₹28.93430 | ₹2,893.43 |
| 500 | ₹23.76244 | ₹11,881.22 |
| 1,000 | ₹22.16243 | ₹22,162.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹19.76405 | ₹79,056.20 |
| 8,000 | ₹18.87250 | ₹1,50,980.00 |
| 12,000 | ₹18.42582 | ₹2,21,109.84 |
| 20,000 | ₹17.93080 | ₹3,58,616.00 |
| 28,000 | ₹17.64137 | ₹4,93,958.36 |
| 40,000 | ₹17.36290 | ₹6,94,516.00 |