
C1210C393J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-11580-2-ND - Tape & Reel (TR) 399-11580-1-ND - Cut Tape (CT) 399-11580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C393J2GACAUTO |
Description | CAP CER 0.039UF 200V NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C393J2GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹99.71000 | ₹99.71 |
| 10 | ₹63.92600 | ₹639.26 |
| 50 | ₹49.87320 | ₹2,493.66 |
| 100 | ₹45.52140 | ₹4,552.14 |
| 500 | ₹38.18576 | ₹19,092.88 |
| 1,000 | ₹35.91668 | ₹35,916.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹34.04924 | ₹68,098.48 |
| 4,000 | ₹32.51143 | ₹1,30,045.72 |
| 6,000 | ₹31.74102 | ₹1,90,446.12 |
| 10,000 | ₹30.88734 | ₹3,08,873.40 |
| 14,000 | ₹30.38795 | ₹4,25,431.30 |
| 20,000 | ₹29.90781 | ₹5,98,156.20 |