
C1210C393KARACTU | |
---|---|
DigiKey Part Number | 399-C1210C393KARACTUTR-ND - Tape & Reel (TR) 399-C1210C393KARACTUCT-ND - Cut Tape (CT) 399-C1210C393KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C393KARACTU |
Description | CAP CER 0.039UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C393KARACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹82.53000 | ₹82.53 |
10 | ₹51.20300 | ₹512.03 |
50 | ₹40.58960 | ₹2,029.48 |
100 | ₹36.60530 | ₹3,660.53 |
500 | ₹30.90992 | ₹15,454.96 |
1,000 | ₹29.01621 | ₹29,016.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹25.90587 | ₹1,03,623.48 |
8,000 | ₹24.92108 | ₹1,99,368.64 |
12,000 | ₹24.47442 | ₹2,93,693.04 |
20,000 | ₹24.00315 | ₹4,80,063.00 |
28,000 | ₹23.66011 | ₹6,62,483.08 |
40,000 | ₹22.57936 | ₹9,03,174.40 |