
C1210C444K3GLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C444K3GLCAUTOTR-ND - Tape & Reel (TR) 399-C1210C444K3GLCAUTOCT-ND - Cut Tape (CT) 399-C1210C444K3GLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C444K3GLCAUTO |
Description | CAP CER 440NF 25VDC C0G 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.44 µF ±10% 25V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.185" (4.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | ₹356.59672 | ₹1,33,723.77 |
| 750 | ₹344.75217 | ₹2,58,564.13 |
| 1,125 | ₹338.81767 | ₹3,81,169.88 |
| 1,875 | ₹332.23667 | ₹6,22,943.76 |
| 2,625 | ₹328.38995 | ₹8,62,023.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹643.92000 | ₹643.92 |
| 10 | ₹474.87600 | ₹4,748.76 |
| 50 | ₹407.50240 | ₹20,375.12 |
| 100 | ₹386.67530 | ₹38,667.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹613.16000 | ₹613.16 |
| 10 | ₹452.23200 | ₹4,522.32 |
| 50 | ₹388.10100 | ₹19,405.05 |
| 100 | ₹368.26180 | ₹36,826.18 |