
C1210C471KDGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C471KDGACAUTOTR-ND - Tape & Reel (TR) 399-C1210C471KDGACAUTOCT-ND - Cut Tape (CT) 399-C1210C471KDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C471KDGACAUTO |
Description | CAP CER 470PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C471KDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹163.08000 | ₹163.08 |
| 10 | ₹108.93400 | ₹1,089.34 |
| 50 | ₹87.27800 | ₹4,363.90 |
| 100 | ₹80.60590 | ₹8,060.59 |
| 500 | ₹69.30802 | ₹34,654.01 |
| 1,000 | ₹65.81354 | ₹65,813.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹62.93550 | ₹1,25,871.00 |
| 4,000 | ₹60.56601 | ₹2,42,264.04 |
| 6,000 | ₹59.37874 | ₹3,56,272.44 |
| 10,000 | ₹58.06271 | ₹5,80,627.10 |
| 14,000 | ₹57.29322 | ₹8,02,105.08 |