
C1210C472KDRACTU | |
---|---|
DigiKey Part Number | 399-C1210C472KDRACTUTR-ND - Tape & Reel (TR) 399-C1210C472KDRACTUCT-ND - Cut Tape (CT) 399-C1210C472KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C472KDRACTU |
Description | CAP CER 4700PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C472KDRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹118.02000 | ₹118.02 |
10 | ₹50.40400 | ₹504.04 |
50 | ₹43.35840 | ₹2,167.92 |
100 | ₹43.09210 | ₹4,309.21 |
500 | ₹42.33430 | ₹21,167.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹40.67487 | ₹81,349.74 |
4,000 | ₹35.18208 | ₹1,40,728.32 |
6,000 | ₹34.82956 | ₹2,08,977.36 |
10,000 | ₹34.58642 | ₹3,45,864.20 |