
C1210C472KFRACAUTO | |
|---|---|
DigiKey Part Number | 399-16757-2-ND - Tape & Reel (TR) 399-16757-1-ND - Cut Tape (CT) 399-16757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C472KFRACAUTO |
Description | CAP CER 1210 4.7NF 1500V X7R 10% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C472KFRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.98000 | ₹136.98 |
| 10 | ₹89.92400 | ₹899.24 |
| 50 | ₹71.39920 | ₹3,569.96 |
| 100 | ₹65.65890 | ₹6,565.89 |
| 500 | ₹55.97496 | ₹27,987.48 |
| 1,000 | ₹52.97810 | ₹52,978.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹50.51147 | ₹1,01,022.94 |
| 4,000 | ₹48.48002 | ₹1,93,920.08 |
| 6,000 | ₹47.46227 | ₹2,84,773.62 |
| 10,000 | ₹46.33413 | ₹4,63,341.30 |
| 14,000 | ₹45.67452 | ₹6,39,443.28 |
| 20,000 | ₹45.03996 | ₹9,00,799.20 |