
C1210C472KGRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C472KGRACAUTOTR-ND - Tape & Reel (TR) 399-C1210C472KGRACAUTOCT-ND - Cut Tape (CT) 399-C1210C472KGRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C472KGRACAUTO |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C472KGRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹142.57000 | ₹142.57 |
| 10 | ₹93.83800 | ₹938.38 |
| 50 | ₹74.60480 | ₹3,730.24 |
| 100 | ₹68.67810 | ₹6,867.81 |
| 500 | ₹58.65500 | ₹29,327.50 |
| 1,000 | ₹55.55563 | ₹55,555.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹53.00420 | ₹1,06,008.40 |
| 4,000 | ₹50.90285 | ₹2,03,611.40 |
| 6,000 | ₹49.85032 | ₹2,99,101.92 |
| 10,000 | ₹48.68316 | ₹4,86,831.60 |
| 14,000 | ₹48.00097 | ₹6,72,013.58 |