
C1210C474M3RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C474M3RACTUTR-ND - Tape & Reel (TR) 399-C1210C474M3RACTUCT-ND - Cut Tape (CT) 399-C1210C474M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C474M3RACTU |
Description | CAP CER 0.47UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C474M3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹56.65700 | ₹566.57 |
| 50 | ₹43.90920 | ₹2,195.46 |
| 100 | ₹39.97680 | ₹3,997.68 |
| 500 | ₹33.33076 | ₹16,665.38 |
| 1,000 | ₹31.27602 | ₹31,276.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹28.19436 | ₹1,12,777.44 |
| 8,000 | ₹27.04863 | ₹2,16,389.04 |
| 12,000 | ₹26.47469 | ₹3,17,696.28 |
| 20,000 | ₹25.83824 | ₹5,16,764.80 |
| 28,000 | ₹25.46620 | ₹7,13,053.60 |