
C1210C474M5UACTU | |
|---|---|
DigiKey Part Number | 399-C1210C474M5UACTUTR-ND - Tape & Reel (TR) 399-C1210C474M5UACTUCT-ND - Cut Tape (CT) 399-C1210C474M5UACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C474M5UACTU |
Description | CAP CER 0.47UF 50V Z5U 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor Z5U 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C474M5UACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 10 | ₹55.44600 | ₹554.46 |
| 50 | ₹42.94020 | ₹2,147.01 |
| 100 | ₹39.07290 | ₹3,907.29 |
| 500 | ₹32.54614 | ₹16,273.07 |
| 1,000 | ₹30.52680 | ₹30,526.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹27.49896 | ₹1,09,995.84 |
| 8,000 | ₹26.37304 | ₹2,10,984.32 |
| 12,000 | ₹25.80911 | ₹3,09,709.32 |
| 20,000 | ₹25.18380 | ₹5,03,676.00 |
| 28,000 | ₹24.81819 | ₹6,94,909.32 |