
C1210C475K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C475K4RACAUTOTR-ND - Tape & Reel (TR) 399-C1210C475K4RACAUTOCT-ND - Cut Tape (CT) 399-C1210C475K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C475K4RACAUTO |
Description | CAP CER 4.7UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C475K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹132.32000 | ₹132.32 |
| 10 | ₹87.03600 | ₹870.36 |
| 50 | ₹68.97620 | ₹3,448.81 |
| 100 | ₹63.39440 | ₹6,339.44 |
| 500 | ₹53.95842 | ₹26,979.21 |
| 1,000 | ₹51.03890 | ₹51,038.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹46.65893 | ₹1,86,635.72 |
| 8,000 | ₹45.02981 | ₹3,60,238.48 |
| 12,000 | ₹44.21365 | ₹5,30,563.80 |
| 20,000 | ₹43.30885 | ₹8,66,177.00 |