4.7 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C475K8PACTU

DigiKey Part Number
399-C1210C475K8PACTUTR-ND - Tape & Reel (TR)
399-C1210C475K8PACTUCT-ND - Cut Tape (CT)
399-C1210C475K8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C475K8PACTU
Description
CAP CER 4.7UF 10V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C475K8PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹102.50000₹102.50
10₹66.16200₹661.62
50₹51.64360₹2,582.18
100₹47.18010₹4,718.01
500₹39.63760₹19,818.80
1,000₹37.30515₹37,305.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹35.38552₹70,771.04
4,000₹33.80509₹1,35,220.36
6,000₹33.01347₹1,98,080.82
10,000₹32.13603₹3,21,360.30
14,000₹31.62300₹4,42,722.00
20,000₹31.12934₹6,22,586.80
Manufacturers Standard Package