
C1210C475K8PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C475K8PACTUTR-ND - Tape & Reel (TR) 399-C1210C475K8PACTUCT-ND - Cut Tape (CT) 399-C1210C475K8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C475K8PACTU |
Description | CAP CER 4.7UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C475K8PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 10 | ₹66.16200 | ₹661.62 |
| 50 | ₹51.64360 | ₹2,582.18 |
| 100 | ₹47.18010 | ₹4,718.01 |
| 500 | ₹39.63760 | ₹19,818.80 |
| 1,000 | ₹37.30515 | ₹37,305.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹35.38552 | ₹70,771.04 |
| 4,000 | ₹33.80509 | ₹1,35,220.36 |
| 6,000 | ₹33.01347 | ₹1,98,080.82 |
| 10,000 | ₹32.13603 | ₹3,21,360.30 |
| 14,000 | ₹31.62300 | ₹4,42,722.00 |
| 20,000 | ₹31.12934 | ₹6,22,586.80 |