C1210C561F1GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹147.29026
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹147.29026
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹147.29026
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹147.29026
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹147.29026
Datasheet

Similar


KYOCERA AVX
In Stock: 1,853
Unit Price: ₹110.89000
Datasheet
560 pF ±1% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 pF ±1% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
1210 (3225 Metric)

C1210C561F1GALTU

DigiKey Part Number
399-C1210C561F1GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C561F1GALTU
Description
CAP CER 560PF 100V NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±1% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C561F1GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹101.83739₹4,07,349.56
Manufacturers Standard Package