
C1210C562J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C562J1GACTUTR-ND - Tape & Reel (TR) 399-C1210C562J1GACTUCT-ND - Cut Tape (CT) 399-C1210C562J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C562J1GACTU |
Description | CAP CER 5600PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C562J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹114.62000 | ₹114.62 |
| 10 | ₹74.17600 | ₹741.76 |
| 50 | ₹58.27860 | ₹2,913.93 |
| 100 | ₹53.36760 | ₹5,336.76 |
| 500 | ₹45.08712 | ₹22,543.56 |
| 1,000 | ₹42.52450 | ₹42,524.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹39.81987 | ₹99,549.68 |
| 5,000 | ₹38.18911 | ₹1,90,945.55 |
| 7,500 | ₹37.37206 | ₹2,80,290.45 |
| 12,500 | ₹36.46622 | ₹4,55,827.75 |
| 17,500 | ₹35.93662 | ₹6,28,890.85 |
| 25,000 | ₹35.42708 | ₹8,85,677.00 |