
C1210C682JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-14852-2-ND - Tape & Reel (TR) 399-14852-1-ND - Cut Tape (CT) 399-14852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C682JDGACAUTO |
Description | CAP CER 6800PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C682JDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹190.10000 | ₹190.10 |
| 10 | ₹128.13100 | ₹1,281.31 |
| 50 | ₹103.52960 | ₹5,176.48 |
| 100 | ₹95.92570 | ₹9,592.57 |
| 500 | ₹83.07160 | ₹41,535.80 |
| 1,000 | ₹79.09255 | ₹79,092.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹75.81613 | ₹1,51,632.26 |
| 4,000 | ₹73.11816 | ₹2,92,472.64 |
| 6,000 | ₹71.76627 | ₹4,30,597.62 |
| 10,000 | ₹70.26774 | ₹7,02,677.40 |