
C1210C684K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C684K5RACAUTOTR-ND - Tape & Reel (TR) 399-C1210C684K5RACAUTOCT-ND - Cut Tape (CT) 399-C1210C684K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C684K5RACAUTO |
Description | CAP CER 0.68UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C684K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹97.85000 | ₹97.85 |
| 10 | ₹62.52800 | ₹625.28 |
| 50 | ₹48.69900 | ₹2,434.95 |
| 100 | ₹44.43110 | ₹4,443.11 |
| 500 | ₹37.22594 | ₹18,612.97 |
| 1,000 | ₹34.99880 | ₹34,998.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹31.65645 | ₹1,26,625.80 |
| 8,000 | ₹30.41370 | ₹2,43,309.60 |
| 12,000 | ₹29.79110 | ₹3,57,493.20 |
| 20,000 | ₹29.10092 | ₹5,82,018.40 |
| 28,000 | ₹28.69729 | ₹8,03,524.12 |