C1210C822K5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₹287.27357
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹231.88754
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹148.01385
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹28.37141
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹45.49108
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹16.41075
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹27.44444
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹48.68689
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹48.32067
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹44.14128
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹26.70618
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹14.67517
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹9.19583
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹33.11877
Datasheet
8200 pF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C822K5RACTU

DigiKey Part Number
399-C1210C822K5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C822K5RACTU
Description
CAP CER 8200PF 50V X7R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C822K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹14.37650₹57,506.00
Manufacturers Standard Package