0.82 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C824K5RACTU

DigiKey Part Number
399-C1210C824K5RACTUTR-ND - Tape & Reel (TR)
399-C1210C824K5RACTUCT-ND - Cut Tape (CT)
399-C1210C824K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C824K5RACTU
Description
CAP CER 0.82UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.82 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C824K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,535
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹102.50000₹102.50
10₹65.69600₹656.96
50₹51.28960₹2,564.48
100₹46.84460₹4,684.46
500₹39.34500₹19,672.50
1,000₹37.02466₹37,024.66
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹34.57611₹86,440.27
5,000₹33.09948₹1,65,497.40
7,500₹32.35977₹2,42,698.27
12,500₹31.54003₹3,94,250.38
17,500₹31.06070₹5,43,562.25
25,000₹30.59945₹7,64,986.25
Manufacturers Standard Package