
C1210C824K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C824K5RACTUTR-ND - Tape & Reel (TR) 399-C1210C824K5RACTUCT-ND - Cut Tape (CT) 399-C1210C824K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C824K5RACTU |
Description | CAP CER 0.82UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C824K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 10 | ₹65.69600 | ₹656.96 |
| 50 | ₹51.28960 | ₹2,564.48 |
| 100 | ₹46.84460 | ₹4,684.46 |
| 500 | ₹39.34500 | ₹19,672.50 |
| 1,000 | ₹37.02466 | ₹37,024.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹34.57611 | ₹86,440.27 |
| 5,000 | ₹33.09948 | ₹1,65,497.40 |
| 7,500 | ₹32.35977 | ₹2,42,698.27 |
| 12,500 | ₹31.54003 | ₹3,94,250.38 |
| 17,500 | ₹31.06070 | ₹5,43,562.25 |
| 25,000 | ₹30.59945 | ₹7,64,986.25 |