
C0402C102K5HACAUTO | |
---|---|
DigiKey Part Number | 399-12970-2-ND - Tape & Reel (TR) 399-12970-1-ND - Cut Tape (CT) 399-12970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102K5HACAUTO |
Description | CAP CER 1000PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102K5HACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹39.05000 | ₹39.05 |
10 | ₹15.88400 | ₹158.84 |
50 | ₹11.62500 | ₹581.25 |
100 | ₹9.02490 | ₹902.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹9.20314 | ₹92,031.40 |
20,000 | ₹8.95458 | ₹1,79,091.60 |
30,000 | ₹8.74749 | ₹2,62,424.70 |
50,000 | ₹8.51792 | ₹4,25,896.00 |
70,000 | ₹8.42357 | ₹5,89,649.90 |
1,00,000 | ₹7.37651 | ₹7,37,651.00 |