0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210J474K5RACAUTO

DigiKey Part Number
399-C1210J474K5RACAUTOTR-ND - Tape & Reel (TR)
399-C1210J474K5RACAUTOCT-ND - Cut Tape (CT)
399-C1210J474K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210J474K5RACAUTO
Description
CAP CER 0.47UF 50V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210J474K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹134.19000₹134.19
10₹88.15400₹881.54
50₹69.88960₹3,494.48
100₹64.25170₹6,425.17
500₹54.72068₹27,360.34
1,000₹51.77228₹51,772.28
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹48.65949₹1,21,648.72
5,000₹46.78235₹2,33,911.75
7,500₹45.84192₹3,43,814.40
12,500₹44.79928₹5,59,991.00
17,500₹44.18944₹7,73,315.20
Manufacturers Standard Package