
C1210X104K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210X104K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1210X104K1RACAUTOCT-ND - Cut Tape (CT) 399-C1210X104K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X104K1RACAUTO |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X104K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹86.66000 | ₹86.66 |
| 10 | ₹54.79300 | ₹547.93 |
| 50 | ₹42.39960 | ₹2,119.98 |
| 100 | ₹38.56970 | ₹3,856.97 |
| 500 | ₹32.10444 | ₹16,052.22 |
| 1,000 | ₹30.10653 | ₹30,106.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹27.99755 | ₹69,993.88 |
| 5,000 | ₹26.72612 | ₹1,33,630.60 |
| 7,500 | ₹26.08935 | ₹1,95,670.12 |
| 12,500 | ₹25.38320 | ₹3,17,290.00 |
| 17,500 | ₹24.97033 | ₹4,36,980.78 |
| 25,000 | ₹24.57330 | ₹6,14,332.50 |