
C1210X154KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-16762-2-ND - Tape & Reel (TR) 399-16762-1-ND - Cut Tape (CT) 399-16762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X154KCRACAUTO |
Description | CAP CER 0.15UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X154KCRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 10 | ₹51.06600 | ₹510.66 |
| 50 | ₹39.38040 | ₹1,969.02 |
| 100 | ₹35.77410 | ₹3,577.41 |
| 500 | ₹29.67228 | ₹14,836.14 |
| 1,000 | ₹27.78620 | ₹27,786.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹26.23466 | ₹52,469.32 |
| 4,000 | ₹24.95754 | ₹99,830.16 |
| 6,000 | ₹24.31782 | ₹1,45,906.92 |
| 10,000 | ₹23.60877 | ₹2,36,087.70 |
| 14,000 | ₹23.19420 | ₹3,24,718.80 |
| 20,000 | ₹22.79539 | ₹4,55,907.80 |