
C1210X223KFRACAUTO | |
---|---|
DigiKey Part Number | 399-C1210X223KFRACAUTOTR-ND - Tape & Reel (TR) 399-C1210X223KFRACAUTOCT-ND - Cut Tape (CT) 399-C1210X223KFRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X223KFRACAUTO |
Description | CAP CER 0.022UF 1.5 X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X223KFRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹101.16000 | ₹101.16 |
10 | ₹63.27200 | ₹632.72 |
50 | ₹51.61120 | ₹2,580.56 |
100 | ₹47.24520 | ₹4,724.52 |
500 | ₹39.86910 | ₹19,934.55 |
1,000 | ₹37.58760 | ₹37,587.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹35.70987 | ₹71,419.74 |
4,000 | ₹34.16424 | ₹1,36,656.96 |
6,000 | ₹33.38976 | ₹2,00,338.56 |
10,000 | ₹32.53129 | ₹3,25,312.90 |
14,000 | ₹32.02944 | ₹4,48,412.16 |
20,000 | ₹31.54658 | ₹6,30,931.60 |
24,000 | ₹31.31771 | ₹7,51,625.04 |