
C1210X225K3RACAUTO | |
---|---|
DigiKey Part Number | 399-7053-2-ND - Tape & Reel (TR) 399-7053-1-ND - Cut Tape (CT) 399-7053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X225K3RACAUTO |
Description | CAP CER 2.2UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X225K3RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.081" (2.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹112.70000 | ₹112.70 |
10 | ₹70.63700 | ₹706.37 |
50 | ₹58.05380 | ₹2,902.69 |
100 | ₹53.27060 | ₹5,327.06 |
500 | ₹45.18996 | ₹22,594.98 |
1,000 | ₹42.69193 | ₹42,691.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹40.63494 | ₹81,269.88 |
4,000 | ₹38.94155 | ₹1,55,766.20 |
6,000 | ₹38.09327 | ₹2,28,559.62 |
10,000 | ₹37.15287 | ₹3,71,528.70 |
14,000 | ₹36.60297 | ₹5,12,441.58 |
20,000 | ₹36.07401 | ₹7,21,480.20 |
24,000 | ₹35.82319 | ₹8,59,756.56 |